PULS YR20.246 Redundancy Module 26A 1 Output High Performance

MPN
YR20.246
Brand
PULS
EAN-13
0875404002581
Order Code
10-3269
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £115.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PULS YR20.246 redundancy module, manufactured by PULS, provides a robust solution with a single output of 26 A. Designed for din rail mounting, it is ideal for enhancing reliability in industrial power supply systems. Common applications include use within industrial environments where continuous power availability is critical.
Type Redundancy module
No. of Poles 1
Connection Screw terminal
Dim (L x W x H) 117 x 32 x 124 mm
Height 124mm
Length 117mm
Max. output current 26A
Maximum Input Volage 35V DC
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 18V DC
Number of Outputs 1
Output current (max.) - rounded 26A
Weight 310g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot