PULS YR20.242 DIMENSION Redundancy Module 26A 1 Output

MPN
YR20.242
Brand
PULS
EAN-13
0875404002567
Order Code
10-3267
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £72.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PULS YR20.242 redundancy module is a robust industrial power supply unit designed for rail mount applications. Manufactured by PULS, it offers a single output with a capacity of 26 A, ensuring reliable power in critical systems. It is commonly used in industrial environments where uninterrupted power is essential, such as in automation and control systems.
Type Redundancy module
No. of Poles 1
Connection Screw terminal
Dim (L x W x H) 117 x 32 x 124 mm
Height 124mm
Length 117mm
Max. output current 26A
Maximum Input Volage 36.4V DC
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 8.4V DC
Number of Outputs 1
Output current (max.) - rounded 26A
Weight 250g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot