PULS UF40.241 DIMENSION DIN Rail Buffer Module 24V DC 40A 1piece

Order Code:

10-3251

Brand: PULS MPN: UF40.241 EAN-13: 0875404002598
Qty Unit Price (Ex VAT)
1+ £299.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS DIMENSION DIN rail mount buffer module UF40.241 is a robust industrial power supply unit designed for seamless integration in various electrical systems. It operates at 24 V DC with a current capacity of 40 A, ensuring reliable performance in high-demand applications. Typical uses include maintaining power continuity in automation and industrial control systems.
Type DIN Rail
Output Voltage 24V DC
Output Current 40A
Dim (L x W x H) 142 x 64 x 124 mm
Height 124mm
Length 142mm
Max. output current 40A
Misc Attribute DIMENSION
Nominal Input Voltage 24 V/DC
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot