PULS UC10.241 DIN Rail Power Supply Single Phase 22.5VDC 15A 360W

MPN
UC10.241
Brand
PULS
UPC-12
875404001980
Order Code
64-5449
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This buffer module from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure. It is intended for professional use in areas such as industrial control, office, communication, and instrumentation equipment.

The unit can bridge power failures or voltage fluctuations, supplying voltage for a certain period and allowing for a safe shutdown of the system. Expensive downtimes, long restart cycles and loss of data can be avoided.

The unit stores energy in integrated electrolytic capacitors on occasions when the power supply provides sufficient voltages. In case of a mains voltage fault, this energy is released again in a regulated process. The buffer module remains maintenance-free and has a similar lifetime expectancy as a power supply.


  • 6kWs energy source
  • Temperature range from -40°C to +60°C
  • Typically more than 10 years operational lifetime expectancy
  • Regulated output voltage in buffer mode
  • No ventilated cabinets required
  • Active balancing for longest life and buffer times
  • Short charging time, unit is rapidly back in ready mode
  • Output is decoupled from the input to separate load circuits into buffered and non-buffered sections
  • Supports PC-mode function
  • Manufacturer's part UC10.241
Type Energy storage
Nominal value output current 1 15A
Nominal value output voltage 1 22V
Power Output 360W
Rated supply voltage AC 50 Hz 22.5V
Rated supply voltage AC 60 Hz 22.5V
Rated supply voltage DC 22.5V
Voltage type (supply voltage) 22.5V

Reviews

Be the first to submit a review

Trustpilot