PULS UB20.241 DIN Rail Power Supply Single Phase 24VDC 20A 480W

MPN
UB20.241
Brand
PULS
UPC-12
875404001928
Order Code
64-5291
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The uninterruptible power supply controller (DC-UPS) is used in addition with a 24V power supply and batteries to bridge power failures or voltage fluctuations. This configuration can prevent expensive downtimes, long restart cycles and loss of data.

A unique feature is the constant voltage in battery mode, which will not change as the batteries discharge. The buffer voltage in battery mode can be set to four different output values. Another feature is the utilisation of two independent battery chargers for the two 12V-batteries in series. This feature makes matching batteries unnecessary and allows for precise battery charging, testing and optimised usage of the battery capacity to achieve the longest battery service life.

Also included are the many battery diagnostic functions that ensure a reliable operation of the entire system. Furthermore, a temperature controlled charging extends the life of the batteries. It also includes a selectable buffer time limiter as well as ready, buffering and replace battery contacts. For safety and maintenance, an inhibit input signal is included which prevents a battery backup.

The UB20.241 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • 100-240V AC wide-range input
  • Width only 65mm
  • Efficiency up to 94%
  • ATEX and IECEx approved
  • -C1 version with conformal coated pc board
  • Excellent partial load efficiency
  • 20% output power reserves
  • Easy fuse breaking due to high overload current
  • Active power factor correction
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
  • Manufacturer's part UB20.241
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Power Rating 480W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Efficiency up to 94%
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Output voltage stabilized 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Voltage type (supply voltage) 24V
Width 65mm

Reviews

Be the first to submit a review

Trustpilot