PULS UB10.245 DIMENSION Overvoltage/Overcurrent Protector 240W 24V 10A

MPN
UB10.245
Brand
PULS
EAN-13
0875404001362
Order Code
10-3249
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £337.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PULS UB10.245 is an industrial power supply unit featuring overvoltage and overcurrent protection for optimal safety. It operates at 24 V and 10 A, delivering up to 240 W with one output. This DIN rail mount power supply is ideal for secure and stable power distribution in industrial applications.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 117mm
Dimensions (L x W x H) 117 x 49 x 124mm
Height 124mm
Input Voltage DC 24V
Max. operating temperature (derating) +60°C
Max. output current 1 10A
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
MTBF 788.000h
Nominal Input Voltage 24 /DCV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Output voltage stabilized 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Overvoltage/overcurrent protector
Weight 350g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot