PULS QT40.481 Dimension DIN Rail Power Supply 48V DC 20A 960W 3-Phse 323-576V AC

MPN
QT40.481
Brand
PULS
EAN-13
875404001478
Order Code
59-2788
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £531.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This power supply from PULS is both compact and highly efficient, achieved through synchronous rectification and other groundbreaking design elements.

Thanks to 150% short-term peak power capability, large output capacitors, the supply achieves performance above its 960W wattage class in starting motors, charging capacitors and absorbing reverse energy.

Designed for nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the integrated output power manager and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.

PULS' quick-connect spring-clamp terminals make installation fast and safe, while the large international approval package is ideal for a variety of applications.
Other features: single-phase input, AC/DC-multi-range output, 50% power reserve, adjustable output voltage, DC-ok relay contact, efficiency up to 95%, active PFC, minimal start-up peak, extensive approval package, full power up to +60°C and spring cage terminals.


  • Input voltage range: 323-576V AC
  • 3 phase
  • Output: 48V DC 20A 960W
  • Switched Mode
  • Termination type: Screw terminal
  • Dimensions 110 x 124 x 127mm
  • Manufacturer's part QT20.481
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 960W
1st secondary output voltage -576V
2nd secondary output voltage -576V
3rd secondary output voltage -576V
Input Voltage 323 - 576 CA
Max. output current 1 20A
Max. output current 2 20A
Max. output current 3 20A
Maximum Temperature +70°C
Nominal value output voltage 1 48V
Output 48V DC 20A 960W
Output Current 20
Output voltage stabilized -576V
Rated supply voltage AC 50 Hz -576V
Rated supply voltage AC 60 Hz -576V
Rated supply voltage DC -576V
Secondary voltage adjustable -576V
Voltage type (supply voltage) -576V

Reviews

Be the first to submit a review

Trustpilot