PULS QS10.241 Dimension DIN Rail Power Supply 24V DC 10A 240W 1-Phase 85-276V AC

MPN
QS10.241
Brand
PULS
EAN-13
875404000167
Order Code
59-2665
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

This power supply from PULS is both compact and highly efficient, achieved through synchronous rectification and other groundbreaking design elements.

Thanks to 150% short-term peak power capability, large output capacitors, the supply achieves performance above its 240W wattage class in starting motors, charging capacitors and absorbing reverse energy.

Designed for nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the integrated output power manager and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.

PULS' quick-connect spring-clamp terminals make installation fast and safe, while the large international approval package is ideal for a variety of applications.
Other features: single-phase input, AC/DC-multi-range output, 50% power reserve, adjustable output voltage, DC-ok relay contact, efficiency up to 95%, active PFC, minimal start-up peak, extensive approval package, full power up to +60°C and spring cage terminals.


  • Input voltage range: 85-276 V/AC, 88-187.5V DC
  • 1 phase
  • Output: 24V DC 10A 240W
  • Synchronised
  • Termination type: Spring cage terminal
  • Dimensions 60 x 124 x 117mm
  • Manufacturer's part QS10.241
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 240W
1st secondary output voltage -276V
2nd secondary output voltage -276V
3rd secondary output voltage -276V
Input Voltage 85 - 276 CA
Max. output current 1 10A
Max. output current 2 10A
Max. output current 3 10A
Maximum Temperature +70°C
Nominal value output voltage 1 24V
Output Current 10
Output voltage stabilized -276V
Rated supply voltage AC 50 Hz -276V
Rated supply voltage AC 60 Hz -276V
Rated supply voltage DC -276V
Secondary voltage adjustable -276V
Voltage type (supply voltage) -276V

Reviews

Be the first to submit a review

Trustpilot