This power supply from PULS is a compact device for lower and middle performance ranges. The MiniLine power supply is particularly compact, extraordinarily reliable, and can be installed in seconds. The number of critical components have been significantly reduced, and only high-quality materials are used throughout. The ML60.122 is for an operation at temperatures up to -40°C approved.Other features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.
- Input voltage range: 85-264 V/AC, 88-375V DC
- 1 phase
- Output: 12V DC 4.5A 54W
- Switched Mode
- Termination type: Screw terminals
- Electronic inrush current limitation
- Suitable for -40°C operation
- Manufacturer's part ML60.122
For more information on this PULS power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Number of Outputs |
2 |
| Power Rating |
60W |
| 1st secondary output voltage |
-264V |
| 2nd secondary output voltage |
-264V |
| 3rd secondary output voltage |
-264V |
| Input Voltage |
85 - 264 CA |
| Max. output current 1 |
4.5A |
| Max. output current 2 |
4.5A |
| Max. output current 3 |
4.5A |
| Maximum Temperature |
+70°C |
| Nominal value output voltage 1 |
12V |
| Output Current |
4.5 |
| Output voltage stabilized |
-264V |
| Rated supply voltage AC 50 Hz |
-264V |
| Rated supply voltage AC 60 Hz |
-264V |
| Rated supply voltage DC |
-264V |
| Voltage type (supply voltage) |
-264V |