Easter Opening Hours and Delivery Dates here

PULS CP20.241-S1 DIMENSION Rail PSU 24V 20A 480W DIN Rail Mounted

Order Code:

10-3194

Brand: PULS MPN: CP20.241-S1 EAN-13: 0875404002673
Qty Was Unit Price (Inc VAT)
1+ £334.56 £310.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The PULS CP20.241-S1 is a rail mounted power supply unit providing 24 V at 20 A and 480 W. Designed for industrial applications, this DIN rail PSU features a single output for efficient power management. Its robust design ensures reliable performance in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Power Rating 480W
Connection Spring-loaded terminal
Dim (L x W x H) 127 x 48 x 124 mm
Efficiency 95.6%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
Input voltage (max.) 264V
Length 127mm
Max. operating temperature (derating) +60°C
Max. output current 20A
Max. temperature +70°C
Min. input voltage 85V
Min. temperature -25°C
MTBF 590.000h
Nominal Input Voltage 100 - 240 V/AC
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot