Pudenz 15508926201 CF 8 200A Bolt Down Fuse for Battery Terminal with Cover

Image Representative of Range

Pudenz 15508926201 CF 8 200A Bolt Down Fuse for Battery Terminal with Cover

MPN
15508926201
Brand
Pudenz
EAN-13
4250730270587
Order Code
10-3179
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Pudenz CF 8 200A bolt down fuse, model number 15508926201, is a high-capacity safety device designed for electrical applications. It features a robust bolt-down mechanism for secure installation, providing reliable protection in high-voltage systems. Typically used in automotive and industrial settings, it ensures circuit safety by interrupting excessive current flow.
Type Bolt down fuse
Current Rating (Amps) 150 A
Dim (L x W x H) 11.5 x 20 x 23.5 mm
Height 23.5mm
Length 11.5mm
Misc Attribute 200 A
Width 20mm

Reviews

Be the first to submit a review

Trustpilot