PTR SH6-131-AKK-2 Coded Rotary Switch BCD 0-9 10 Positions

MPN
100000
Brand
PTR
EAN-13
2050000223839
Order Code
12-8023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

PTR Hartmann manufactures the SH6-131-AKK-2 coded rotary switch, featuring BCD 0-9 coding with 10 switch positions. This compact switch, measuring 6x15mm, includes a solder chamber, making it suitable for secure electronic connections. Typically used in electronic devices for selecting specific code settings, its durable design ensures reliable operation in various applications.
Type Coded rotary switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Actuator Type Code
Coding BCD
Connection Print
Height 15mm
Misc Attribute 1 incl. solder chamber
Misc Attribute 2 SH6-131-AKK-2
Operating Voltage ≤ 40V
Print motif 0-9
Standby current 0.5A
Switch postions 10
Switching Voltage 40V DC/AC
Temperature Range -20 - +80 ºC°C
Width 6mm

Reviews

Be the first to submit a review

Trustpilot