PTR P36S 103 Rotary Coding Switch, Compact Design, 3+3 Pins, 0.1A

PTR P36S 103 Rotary Coding Switch, Compact Design, 3+3 Pins, 0.1A

MPN
P36S 103
Brand
PTR
EAN-13
2050000381997
Order Code
12-8097
Country of Origin
China

Discontinued


The PTR Hartmann P36S 103 is a compact coded rotary switch with a setting slot and surface mount technology (SMT), supporting a current of up to 0.1 A. Designed for precision and reliability, this switch is ideal for use in electronic components where accurate coding and compact design are critical. Typical applications include settings for electronic devices and systems requiring precise code configurations.
Type Coded rotary switch
Number of Decks 1
Current Rating (Amps) ≤ 0.1A
Actuator Type Code
Coding Hexadecimal
Misc Attribute 1 Setting slot/SMT
Operating Voltage ≤ 24V
Print motif 0-9/A-F
Standby current 0.4A
Switch postions 16
Switching Voltage 24V DC/AC
Temperature Range -30 - +90°C

Trustpilot