PTR Hartmann H 1010 L Series 1010 Precision Test Tip Sleeve for PCB Tests

PTR Hartmann H 1010 L Series 1010 Precision Test Tip Sleeve for PCB Tests

MPN
H 1010 L
Brand
PTR
EAN-13
2050000242939
Order Code
12-8088
Country of Origin
USA

Discontinued


PTR Hartmann's H 1010 L Precision test tip sleeve is used with spring-loaded probes and connectors, providing secure and reliable connections. It features a durable construction for high-performance testing applications. This sleeve is typically utilised in electronic testing and measurement environments for precise component evaluation.
Nominal Current 2A
Type Precision test tip sleeve
CS 1.91mm
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Gold
Resistance ≤20mΩ
Spring force 0.8N

Trustpilot