PTR Hartmann 54791120422D Spring-loaded Terminal 0.75mm² 12 Pins Basalt Grey

MPN
54791120422D
Brand
PTR
EAN-13
2050001585332
Order Code
06-2921
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The PTR Hartmann 54791120422D spring-loaded terminal is a basalt grey connector designed for printed circuit boards, featuring 12 pins and a 0.75 mm² capacity. Manufactured by PTR Hartmann, this PCB terminal block facilitates secure and reliable connections using a screw mechanism. It is typically used in electronic applications where robust and efficient electrical connectivity is required.
Pitch 2.54mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 16.20mm
Length 13.70mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/2KD-2.54-H
No. of Levels 1
Number of pins 12
Pins per row 12
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 33.02mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot