PTR Hartmann 54791120421D Spring-loaded Terminal 12 Pins 0.75 mm² Basalt Grey

MPN
54791120421D
Brand
PTR
EAN-13
2050001585240
Order Code
06-2920
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The PTR Hartmann 54791120421D is a spring-loaded terminal with a connection capacity of 0.75 mm² and features 12 pins, available in basalt grey. Typically used in printed circuit boards, this type of screw terminal block facilitates secure and reliable connections. Its durable design makes it suitable for various electronic and electrical applications.
Pitch 2.54mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 17.10mm
Length 12.60mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/12KD-2.54-V
No. of Levels 1
Number of pins 12
Pins per row 12
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 33.02mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot