PTR Hartmann 54791100422D Spring-loaded Terminal 0.75 mm² 10 Pins Grey

MPN
54791100422D
Brand
PTR
EAN-13
2050001585325
Order Code
06-2919
Country of Origin
Tunisia
View Full Product Range (15)

Discontinued


The PTR Hartmann 54791100422D spring-loaded terminal is a basalt grey terminal block with 10 pins, ideal for PCB connections. Manufactured by PTR Hartmann, it features a 0.75 mm² screw terminal design offering secure electrical connections. This component is commonly used in electronic and industrial applications for creating reliable connections on printed circuit boards.
Pitch 2.54mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 16.20mm
Length 13.70mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/10KD-2.54-H
No. of Levels 1
Number of pins 10
Pins per row 10
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 27.94mm
Wire protection Yes

Trustpilot