PTR Hartmann 54791100421D Spring-loaded Terminal 10 Pin 0.75 mm² Basalt Grey

MPN
54791100421D
Brand
PTR
EAN-13
2050001585233
Order Code
06-2918
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The PTR Hartmann 54791100421D is a spring-loaded terminal designed for 0.75 mm² connections and features 10 pins in a basalt grey finish. It is typically used in printed circuit board applications, providing reliable connectivity with its screw terminal block design. This component is ideal for various electronic and electrical projects requiring secure and efficient connections.
Pitch 2.54mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 17.10mm
Length 12.60mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/10KD-2.54-V
No. of Levels 1
Number of pins 10
Pins per row 10
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 27.94mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot