PTR Hartmann 54791080421D Spring-loaded Terminal 0.75mm² 8-Pin Basalt Grey

MPN
54791080421D
Brand
PTR
EAN-13
2050001585226
Order Code
06-2916
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The PTR Hartmann 54791080421D is a spring-loaded terminal with a capacity of 0.75 mm² and features eight pins, finished in basalt grey. Designed for use in printed circuit boards, this versatile PCB connector facilitates reliable electrical connections. Ideal for applications requiring screw terminal blocks, it ensures secure, efficient wiring in electronic devices and systems.
Pitch 2.54mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 17.10mm
Length 12.60mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/8KD-2.54-V
No. of Levels 1
Number of pins 8
Pins per row 8
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 22.86mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot