PTR Hartmann 54791050421E Spring-Loaded Terminal 0.75mm² 5 Pins Basalt Grey

MPN
54791050421E
Brand
PTR
EAN-13
2050001585196
Order Code
06-2913
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.805
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The PTR Hartmann 54791050421E is a spring-loaded terminal block with 5 pins and a 0.75 mm² capacity, finished in basalt grey. Manufactured by PTR Hartmann, this PCB connector is ideal for secure electrical connections in printed circuit boards. Its compact design makes it suitable for use in various electronic and industrial applications.
Pitch 2.54mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 15.24mm
Length 12.60mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/5KD-2.54-V
No. of Levels 1
Number of pins 5
Pins per row 5
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 17.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot