PTR Hartmann 54791040422F Terminal 0.75mm² 4 Pins Basalt Grey Spring-loaded

MPN
54791040422F
Brand
PTR
EAN-13
2050001585271
Order Code
06-2912
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.657
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

PTR Hartmann's 54791040422F is a spring-loaded terminal with a 0.75 mm² capacity, featuring four pins. This basalt grey screw terminal block is commonly used as a PCB connector in various printed circuit boards. Ideal for secure connections, it is suitable for both industrial and electronic applications.
Pitch 2.54mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 13.70mm
Length 12.70mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/4KD-2.54-H
No. of Levels 1
Number of pins 4
Pins per row 4
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 16.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot