PTR Hartmann 54791030421F Terminal 0.75mm² 3 Pins Basalt Grey

MPN
54791030421F
Brand
PTR
EAN-13
2050001585172
Order Code
06-2909
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

PTR Hartmann manufactures the 54791030421F spring-loaded terminal, featuring a 0.75 mm² capacity and three pins, finished in basalt grey. This component is ideal for use in printed circuit boards, offering secure connections and easy installation with its spring-loaded mechanism. It is typically used in electronics and electrical applications requiring reliable connectivity solutions.
Pitch 2.54mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 12.60mm
Length 10.16mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/3KD-2.54-V
No. of Levels 1
Number of pins 3
Pins per row 3
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 17.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot