PTR Hartmann 54791020421F Spring-loaded Terminal 0.75mm² 2 Pins Basalt Grey

MPN
54791020421F
Brand
PTR
EAN-13
2050001585165
Order Code
06-2907
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The PTR Hartmann 54791020421F is a spring-loaded terminal designed for PCB connections, featuring 0.75 mm² capacity and two pins. It is basalt grey in colour, suitable for reliable electrical connections in compact electronics applications. This screw terminal block is commonly used in printed circuit boards for secure wire termination.
Pitch 2.54mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 6A
Factory colour Basalt grey
Height 12.60mm
Length 7.62mm
Maximum Wire Size AWG 18
Min. stripping length 10mm
Misc Attribute AKZ4791/2KD-2.54-V
No. of Levels 1
Number of pins 2
Pins per row 2
Series AKZ4791
Stripping length (max.) 10mm
Type Spring-loaded terminal
Voltage Rating 150V
Width 17.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot