PTR Hartmann 54191100051D Spring-loaded Terminal 0.75mm² 10 Pins Grey

Image Representative of Range

PTR Hartmann 54191100051D Spring-loaded Terminal 0.75mm² 10 Pins Grey

MPN
54191100051D
Brand
PTR
EAN-13
2050001585141
Order Code
06-2901
Country of Origin
Tunisia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The PTR Hartmann 54191100051D is a pebble grey spring-loaded terminal with a pin count of 10 and designed for 0.75 mm² connections. This PCB terminal is ideal for secure and reliable connections on printed circuit boards, making it suitable for various electronics applications. The terminal's robust construction and efficient design ensure dependable performance in both industrial and consumer electronics.
Pitch 2.5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 16.60mm
Length 12.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/10KDVP-2.5
No. of Levels 1
Number of pins 10
Pins per row 10
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 26.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot