PTR Hartmann 54191080051D Spring-loaded Terminal 0.75mm² 8 Pins Pebble Grey

MPN
54191080051D
Brand
PTR
EAN-13
2050001585134
Order Code
06-2900
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The PTR Hartmann 54191080051D is a spring-loaded terminal with a capacity of 0.75 mm² and features 8 pins. It comes in a pebble grey colour, making it suitable for aesthetic integration in various electronic assemblies. This component is typically used in printed circuit boards for secure and reliable electrical connections.
Pitch 2.5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 16.60mm
Length 12.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/8KDVP-2.5
No. of Levels 1
Number of pins 8
Pins per row 8
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 25.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot