PTR Hartmann 54191070051E Terminal 0.75mm² 7 Pins Pebble Grey Spring-loaded 1pc

MPN
54191070051E
Brand
PTR
EAN-13
2050001585127
Order Code
06-2899
Country of Origin
Tunisia
View Full Product Range (9)

Discontinued


The PTR Hartmann 54191070051E is a spring-loaded terminal block with seven pins, designed for wire connections up to 0.75 mm². It features a pebble grey finish, ideal for printed circuit board applications. Typical uses include secure electrical connections in various electronic devices.
Pitch 2.5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 16.60mm
Length 12.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/7KDVP-2.5
No. of Levels 1
Number of pins 7
Pins per row 7
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 19.00mm
Wire protection Yes

Trustpilot