PTR Hartmann 54191050051E Spring-loaded Terminal 0.75mm² 5-Pin Grey

Image Representative of Range

PTR Hartmann 54191050051E Spring-loaded Terminal 0.75mm² 5-Pin Grey

MPN
54191050051E
Brand
PTR
EAN-13
2050001585103
Order Code
06-2897
Country of Origin
Tunisia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

PTR Hartmann manufactures the 54191050051E spring-loaded terminal featuring five pins and a capacity of 0.75 mm². The terminal, finished in pebble grey, is ideal for secure connections in printed circuit boards. This component is typically used in electronic assemblies and facilitates easy wire installation and removal.
Pitch 2.5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 14.00mm
Length 12.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/5KDVP-2.5
No. of Levels 1
Number of pins 5
Pins per row 5
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 16.60mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot