PTR Hartmann 54191040051F Terminal Spring-loaded 0.75mm² 4 Pins Grey

Image Representative of Range

PTR Hartmann 54191040051F Terminal Spring-loaded 0.75mm² 4 Pins Grey

MPN
54191040051F
Brand
PTR
EAN-13
2050001585097
Order Code
06-2896
Country of Origin
Tunisia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The PTR Hartmann 54191040051F is a spring-loaded terminal designed for printed circuit boards, featuring a 0.75 mm² capacity and four pins. This pebble grey screw terminal block is ideal for establishing secure connections in electrical applications. Commonly used in various electronic devices, it offers reliable performance for circuit integration.
Pitch 2.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 12.00mm
Length 11.50mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/4KDVP-2.5
No. of Levels 1
Number of pins 4
Pins per row 4
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 16.60mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot