PTR Hartmann 50692120021E Screw Terminal 0.75 mm² 12 Pins Green 1pc

Image Representative of Range

PTR Hartmann 50692120021E Screw Terminal 0.75 mm² 12 Pins Green 1pc

MPN
50692120021E
Brand
PTR
EAN-13
2050001584700
Order Code
06-2827
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

PTR Hartmann manufactures the 50692120021E screw terminal featuring 12 pins and designed for a 0.75 mm² wire size, in a green colour. This screw terminal, often used as a PCB connector, provides secure connections for printed circuit boards. It is typically applied in various electronic projects and industrial applications for reliable wire-to-board connections.
Pitch 2.54mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 12.00mm
Length 6.50mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/12-2.54-V-GRÜN
No. of Levels 1
Number of pins 12
Pins per row 12
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 30.88mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot