PTR Hartmann 50692100021E Screw Terminal 0.75mm² 10 Pins Green

Image Representative of Range

PTR Hartmann 50692100021E Screw Terminal 0.75mm² 10 Pins Green

MPN
50692100021E
Brand
PTR
EAN-13
2050001584694
Order Code
06-2826
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

PTR Hartmann manufactures the 50692100021E screw terminal with 10 pins, ideal for connecting wires within electronic assemblies. It features a 0.75 mm² connection capacity and comes in a green colour, suited for printed circuit boards. Commonly applied in electronic devices, it ensures secure and reliable electrical connections.
Pitch 2.54mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 12.00mm
Length 6.50mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/10-2.54-V-GRÜN
No. of Levels 1
Number of pins 10
Pins per row 10
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 25.80mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot