PTR Hartmann 50692030021E Screw Terminal 0.75mm² 3 Pins Green

Image Representative of Range

PTR Hartmann 50692030021E Screw Terminal 0.75mm² 3 Pins Green

MPN
50692030021E
Brand
PTR
EAN-13
2050001584632
Order Code
06-2820
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,530 in stock

PTR Hartmann manufactures the 50692030021E screw terminal, featuring three pins and a 0.75 mm² capacity, in a green colour. This component is ideal for creating secure electrical connections on printed circuit boards. It is commonly used in applications requiring reliable and robust PCB terminals.
Pitch 2.54mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 8.02mm
Length 6.50mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/3-2.54-V-GRÜN
No. of Levels 1
Number of pins 3
Pins per row 3
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 12.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot