PTR Hartmann 50692020021E Screw Terminal 0.75 mm² 2 Pins Green 1 Piece

Image Representative of Range

PTR Hartmann 50692020021E Screw Terminal 0.75 mm² 2 Pins Green 1 Piece

MPN
50692020021E
Brand
PTR
EAN-13
2050001584625
Order Code
06-2819
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,882 in stock

The PTR Hartmann 50692020021E is a green screw terminal designed for printed circuit boards with a conductor cross-section of 0.75 mm² and features two pins. It serves as a reliable PCB connector, facilitating secure electrical connections. This component is commonly used in electronic devices and equipment requiring robust terminal connections.
Pitch 2.54mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 6.50mm
Length 5.48mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/2-2.54-V-GRÜN
No. of Levels 1
Number of pins 2
Pins per row 2
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 12.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot