PTR Hartmann 2021-C-1.5N-AU-1.3 Precision Test Tip with Spring Contact

Order Code:

12-8058

Brand: PTR MPN: 2021-C-1.5N-AU-1.3 EAN-13: 2050000242021
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

PTR Hartmann manufactures the 2021-C-1.5N-AU-1.3 precision test tip, a spring-loaded probe designed for high-precision testing applications. The tip is part of a special connectors category, ensuring reliable connectivity for various electronic components. It is commonly used in test jacks and test pins for electronics testing and diagnostics.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 C
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot