PTR Hartmann 2021-B-1.5N-NI-0.8 Precision Test Tip, Spring Contact

Order Code:

12-8056

Brand: PTR MPN: 2021-B-1.5N-NI-0.8 EAN-13: 2050000241840
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 in stock, despatched in 4 working days

The PTR Hartmann precision test tip 2021-B-1.5N-NI-0.8 is a spring-loaded probe designed for reliable contact and testing. Featuring a robust construction and high precision, it is ideal for use in advanced electronic testing and measurement applications. Typically used in components and connectors, it ensures accurate test results in various industrial and laboratory settings.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 B
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Nickel
Resistance ≤25mΩ
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot