PTR Hartmann 150005 DPS10-131-AK-2 Rotary Switch BCD 0-9, 10 Positions

MPN
150005
Brand
PTR
EAN-13
2050000223907
Order Code
12-8055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 307 in stock

The PTR Hartmann coded rotary switch, model DPS10-131-AK-2, is a BCD switch with ten positions, making it ideal for precise applications requiring reliable code selection from 0 to 9. Its compact size, with dimensions of 10x33mm, allows easy integration into various electronic systems. These switches are typically used in devices requiring manual input selections, such as in control panels and instrumentation.
Type Coded rotary switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Actuator Type Code
Coding BCD
Connection Soldered or plugged
Height 33mm
Misc Attribute 1 DPS10-131-AK-2
Misc Attribute 2 BCD
Operating Voltage ≤ 40V
Print motif 0-9
Standby current 1A
Switch postions 10
Switching Voltage 40V DC/AC
Temperature Range -20 - +80 ºC°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot