PTR Hartmann 1025/E-V-1.5N-AU-0.9 Precision Test Tip for PCB Testing

MPN
1025/E-V-1.5N-AU-0.9
Brand
PTR
EAN-13
2050000234330
Order Code
12-8047
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The PTR Hartmann 1025/E-V-1.5N-AU-0.9 is a precision test tip designed for accurate testing applications. It features a spring-loaded probe and is commonly used in components, connectors, and test pins. This test probe is ideal for applications requiring reliable contact in electrical and electronic testing.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 1 Test pin 1025/E-V-1.5N-AU-0.9
Misc Attribute 3 V
Pin Length 33.0mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤20mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot