PTR Hartmann 1025/E-M-1.5N-AU-1.3 Precision Test Tip with Spring Contact

PTR Hartmann 1025/E-M-1.5N-AU-1.3 Precision Test Tip with Spring Contact

MPN
1025/E-M-1.5N-AU-1.3
Brand
PTR
EAN-13
2050000243912
Order Code
12-8046
Country of Origin
Germany

Discontinued


The PTR Hartmann 1025/E-M-1.5N-AU-1.3 Precision test tip is a high-quality component featuring a gold-plated contact, ensuring excellent conductivity. Designed for use in specialised connectors and test jacks, it is commonly employed in precision electronic testing applications. Its spring-loaded probe enhances measurement accuracy and reliability in various engineering and manufacturing environments.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 1 Test pin 1025-E-M-1.5N-AU-1.3
Misc Attribute 3 M
Pin Length 33mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Trustpilot