PTR Hartmann 1025/E-H-1.5N-AU-1.5 Precision Test Tip with Spring Contact

MPN
1025/E-H-1.5N-AU-1.5
Brand
PTR
EAN-13
2050000243851
Order Code
12-8045
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The PTR Hartmann 1025/E-H-1.5N-AU-1.5 precision test tip is a component used in connectors, specifically as a spring-loaded probe. It features gold plating for reliable conductivity and durability. This test pin is commonly utilised in testing applications for electronic equipment.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 H
Pin Length 33mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot