PTR Hartmann 1025/E-C-1.5N-AU-1.5C Precision Test Tip for PCB Assembly

PTR Hartmann 1025/E-C-1.5N-AU-1.5C Precision Test Tip for PCB Assembly

MPN
1025/E-C-1.5N-AU-1.5C
Brand
PTR
EAN-13
2050000243806
Order Code
12-8043
Country of Origin
Germany

Discontinued


PTR Hartmann's 1025-C-1.5N-AU-1.5 is a precision test tip used in specialised connectors and testing equipment. It features a spring-loaded probe designed for accurate and reliable contact during electronic testing. Typically used in electronic testing and measurement applications, it ensures precise signal integrity and connectivity.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 C
Pin Length 33mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Trustpilot