PTR Hartmann 1025/E-B-1.5N-AU-1.0 Precision Test Tip for PCB Assembly

MPN
1025/E-B-1.5N-AU-1.0
Brand
PTR
EAN-13
2050000243691
Order Code
12-8041
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The PTR Hartmann 1025/E-B-1.5N-AU-1.0 precision test tip is a high-quality component used in special connectors and test pins, known for its reliable contacts. Manufactured by PTR, it features a spring-loaded probe design, ensuring consistent performance. Typically applied in electronic testing environments, it excels in precision and durability.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 B
Pin Length 33.0mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot