PTR Hartmann 1015-B-0.7N-AU-0.75 Precision Test Tip with Spring Load

Order Code:

12-8035

Brand: PTR MPN: 1015-B-0.7N-AU-0.75 EAN-13: 2050000243080
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
389 in stock, despatched in 4 working days

The PTR Hartmann 1015-B-0.7N-AU-0.75 precision test tip is a spring-loaded probe designed for testing and measurement applications. It features a gold-plated contact for improved conductivity and reliability. This precision test tip is typically used in electronics and circuit testing environments.
Type Precision test tip
CS 2.54mm
Misc Attribute 2 B
Nominal Current 3.0A
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot