PTR Hartmann 1007-D-0.7N-AU Precision Test Tip, Easy Replacement

Order Code:

12-8027

Brand: PTR MPN: 1007-D-0.7N-AU-0.49 EAN-13: 2050000242120
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
139 in stock, despatched in 4 working days

The PTR Hartmann precision test tip 1007-D-0.7N-AU-0.5 is a high-quality component featuring a gold-plated contact for reliable conductivity and corrosion resistance. It is commonly used in electronic testing applications where precise and repeated contact is essential. This test tip is part of a range of special connectors designed to ensure effective measurement and signal integrity.
Nominal Current 1A
Type Precision test tip
CS 1.27mm
Misc Attribute 1 1007-D-0.7N-AU-0.5
Misc Attribute 2 D
Pin Length 16.5mm
Pin Ø 0.68mm
Pitch of spring 2.8mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot