PTR Hartmann 04G01B01X01A Microswitch 250V AC 16A Off/(On) Momentary

Image Representative of Range

PTR Hartmann 04G01B01X01A Microswitch 250V AC 16A Off/(On) Momentary

MPN
04G01B01X01A
Brand
PTR
EAN-13
2050003746786
Order Code
06-2813
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,645 in stock

PTR Hartmann manufactures the 04G01B01X01A microswitch, which operates at 250 V AC and 16 A. This miniature switch features a 1 x Off/(On) momentary action, making it suitable for applications requiring precise control, such as in electronic devices or appliances. Its compact design and reliable performance make it ideal for use in various control and automation systems.
Type Microswitch
Contact Configuration SPST
Switch Function momentary
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 maker
Dim (L x W x H) 27.8 x 10.3 x 15.9 mm
Electrical lifespan 50000 cycles
Height 15.9mm
Length 27.8mm
Switch position 1 x Off/(On)
Switching current (inductive) 4A
Switching Voltage 250V AC
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot