PTR H 1040 Test Tip Sleeve for PCB Tests, Solder Connection Optional

Order Code:

12-8093

Brand: PTR MPN: H 1040 EAN-13: 2050000243158
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 in stock, despatched in 4 working days

PTR Hartmann's H-1040 Precision test tip sleeve ensures accurate testing in sensitive applications. It is primarily used with spring-loaded probes and test pins in electronic testing environments. The sleeve is essential for achieving high precision in electrical contacts and connectors.
Nominal Current 5A
Type Precision test tip sleeve
CS 4mm
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot