PTR H 1007 L Precision Test Tip Sleeve Soldered Connection

PTR H 1007 L Precision Test Tip Sleeve Soldered Connection

MPN
H 1007 L
Brand
PTR
EAN-13
2050000242304
Order Code
12-8086
Country of Origin
USA

Discontinued


The PTR Hartmann H 1007 L precision test tip sleeve is a specialised component known for its precise design and durability. It is typically used in test pins and connectors, ensuring accurate and reliable electrical contacts. This product is essential for applications that require spring-loaded probes for precision testing.
Nominal Current 1A
Type Precision test tip sleeve
CS 1.27mm
Misc Attribute 1 Sleeve H 1007 L (Löt)
Pin Length 16.5mm
Pin Ø 0.68mm
Pitch of spring 2.8mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

Trustpilot