PTR H 1007 C Test Tip Sleeve Precision Crimp Connection Test Tool

Order Code:

12-8085

Brand: PTR MPN: H 1007 C EAN-13: 2050000242205
Qty Unit Price (Ex VAT)
10+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
168 in stock, despatched in 4 working days

PTR Hartmann's H 1007 C precision test tip sleeve is a component used in special connectors and test pins, featuring high precision and reliability. The sleeve is compatible with spring-loaded probes, making it suitable for various testing applications. It is ideal for use in electronic testing environments where precision and durability are essential.
Nominal Current 1A
Type Precision test tip sleeve
CS 1.27mm
Misc Attribute 1 Case H 1007 C (Crimp)
Pin Length 16.5mm
Pin Ø 0.68mm
Pitch of spring 2.8mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot