PTR 53191031001F, 3-Way PCB Spring Terminal Block 2.5mm 9A

MPN
53191031001F
Brand
PTR
EAN-13
2050000682919
Order Code
50-7967
View Full Product Range (16)

Discontinued


Solderable 9A PCB spring clamp terminal block with spring cage principle from PTR, 2.5mm, with 3 poles.
  • Pitch 2.5 mm
Pitch 2.5mm
No. of Ways 3
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 9A
Maximum Wire Size AWG 20
No. of Levels 1
Number of pins 3
Type Spring-loaded terminal
Voltage Rating 150V

Trustpilot