PTR 53000040001F, 4-Way PCB Spring Terminal Block 5.0mm 24A

MPN
53000040001F
Brand
PTR
EAN-13
2050000682483
Order Code
50-7948
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.404
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 128 in stock

The PTR 4-Way PCB Spring Terminal Block (without jack latch) is a solderable spring power terminal with cage-pull spring principle. By pulling on both ends, the clamp lets you adjust on screen line dimension of 5.08 mm.
  • Pitch 5/0 mm
Pitch 5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 24A
Maximum Wire Size AWG 14
No. of Levels 1
Number of pins 4
Type Spring-loaded terminal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot