PTR 51550105025D 10-Way 3.81mm 9A

MPN
51550105025D
Brand
PTR
EAN-13
2050000684555
Order Code
50-1866
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.839
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 83 in stock

Green horizontal 9A PCB connector from PTR, with 3.81mm pitch and 10 poles.
  • Protection against wrong insertion by clear connector face
Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

Reviews

Be the first to submit a review

Trustpilot