PTR 50950055001E 5-Way 5.0mm 12A

MPN
50950055001E
Brand
PTR
EAN-13
2050000683923
Order Code
50-1873
View Full Product Range (35)

Discontinued


Horizontal PCB 12A connector from PTR, 5mm pitch, with 5 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

Trustpilot